Typical Application for LM3914 0V to 5V Bar Graph Meter
使用 Texas Instruments 的 LM3914 的参考设计
Image
1 / 1
依据最终产品
- Indicators
- Power Meter
说明
- Typical Application for the LM3914 0V to 5V Bar Graph Meter. The LM3914 is a monolithic integrated circuit that senses analog voltage levels and drives 10 LEDs, providing a linear analog display. A single pin changes the display from a moving dot to a bar graph. Current drive to the LEDs is regulated and programmable, eliminating the need for resistors. This feature is one that allows operation of the whole system from less than 3V
主要特色
-
Display Type10 Bar LED Display