Typical Application for LM431SC High Current Shunt Regulator
使用 onsemi 的 LM431SC 的参考设计
Image
1 / 1
依据最终产品
- Power Management
说明
- Typical Application for LM431SC High Current Shunt Regulator. The LM431SC is 3-terminal the output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5V) and 36V with two external resistors. These devices have a typical dynamic output impedance of 0.2 ohm. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM431SCCMFX | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | 买入 | |
|
LM431SCCM3X | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LM431SCCM32X | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LM431SCCMLX | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 |