Typical Application for Logic Representative Application Schematic for Si9123, 500-Khz Half-Bridge DC-DC Converter With Integrated Secondary Synchronous Rectification Control
使用 Vishay 的 Si9123DQ 的参考设计
Image
1 / 1
依据最终产品
- Network Power Supply
说明
- Typical Application for Logic Representative Application Schematic for Si9123, 500-Khz Half-Bridge DC-DC Converter With Integrated Secondary Synchronous Rectification Control. The Si9123 is a dedicated half-bridge controller IC ideally suited to fixed telecom dc-dc converter applications where high efficiency is required at low output voltages (e.g. <3.3 V)
主要特色
-
Conversion TypeDC to DC