Typical Application for LP2951 Latch Off When Error Flag Occurs
使用 onsemi 的 LP2951 的参考设计
Image
1 / 1
依据最终产品
- Automotive Electronics
- Voltage Reference
说明
- Typical Application for LP2951 Latch Off When Error Flag Occurs. The LP2951 is an adjustable micro-power voltage regulator suitable for battery-powered systems. This regulator has various functions such as alarm that warns of a low output voltage often due to falling batteries on the input, the external shutdown enables the regulator to be switched on and off, current and temperature limiting
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2951CD-3.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LP2951ACDMR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R | 买入 | |
|
LP2951ACD-3.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LP2951CD-3.3R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LP2951ACD-3.3R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LP2951ACDM-3.0RG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin Micro T/R | 买入 | |
|
LP2951CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LP2951ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LP2951CDMR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R | 买入 | |
|
LP2951ACDM-3.3RG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin Micro T/R | 买入 |