Typical Application for LR645LG-G High Input Voltage SMPS Start-Up Circuit
使用 Microchip Technology 的 LR645LG-G 的参考设计
Image
1 / 1
依据最终产品
- Off-Line Power Supplies
说明
- Typical Application for LR645LG-G High Input Voltage SMPS Start-Up Circuit. The LR645 is a high input voltage, low output current linear regulator. It has a 3-terminal fixed output voltage version available in TO-92, TO-220 and SOT-89 packages, as well as an adjustable voltage version available in an 8-lead SOIC package
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO