Typical Application for LT1072CN8 High-Efficiency, External Current Limit Regulator
使用 Analog Devices 的 LT1072CN8 的参考设计
Image
1 / 1
依据最终产品
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
说明
- Typical Application for the LT1072CN8 High-Efficiency, External Current Limit Regulator. The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1072CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N Tube | 买入 | |
|
LT1072CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N | 买入 |