Typical Application for LT1072CSW Negative Boost Regulator
使用 Analog Devices 的 LT1072CSW 的参考设计
Image
1 / 1
依据最终产品
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
说明
- Typical Application for the LT1072CSW Negative Boost Regulator. The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-15 V
-
Output Voltage-28 V
-
Output Current0.25 A
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1072CSW#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 16-Pin SOIC W T/R | 买入 | |
|
LT1072CSW#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 16-Pin SOIC W Tube | 买入 |