Typical Application for LT1074IT7 Positive-to-Negative Converter with 5V Output
使用 Analog Devices 的 LT1074IT7 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- Buck Converter
- Positive-to-Negative Conversions
说明
- Typical Application for LT1074IT7 Positive-to-Negative Converter with 5V Output. The LT1074 is a 5A monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 40 V
-
Output Voltage-5 V
-
Output Current1 A
-
Efficiency80 %
-
TopologyBuck