Typical Application for LT1086CM Adjusting Output Voltage of Fixed Regulator
使用 Analog Devices 的 LT1086CM 的参考设计
Image
1 / 1
依据最终产品
- Active Termination
- Battery Charger
- Constant Current Regulators
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
说明
- Typical Application for LT1086CM Adjusting Output Voltage of Fixed Regulator. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage5 to 10 V
-
TopologyLDO