Typical Application for LT1372HVCS8 Dual Output Flyback Converter with Overvoltage Protection
使用 Analog Devices 的 LT1372HVCS8 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- CCFL Backlight Driver
- Fly-Back Converter
- Inverting Supplies
- Laptop Power Supply
说明
- Typical Application for LT1372HVCS8 Dual Output Flyback Converter with Overvoltage Protection. The LT1372 is a monolithic high frequency switching regulators. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 13 V
-
Output Voltage±15 V
-
Output Current1.5 A
-
TopologyFlyback
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1372HVCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 42V 8-Pin SOIC N | 买入 |