Typical Application for LT1581 - 10A, Very Low Dropout Regulator
使用 Analog Devices 的 LT1581 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC Power Supply
- Desktop Processors
- High-Current Applications
- Microprocessor Power Supply
- Post-Regulators
- Power Supplies
说明
- Typical Application for the LT1581 is a 10A low dropout regulator designed to power the new generation of microprocessors. The dropout voltage of this device is 100mV at light loads rising to just 430mV at 10A
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1581CT7-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 10A 7-Pin(7+Tab) TO-220 Tube | 买入 | |
|
LT1581CT7#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 10A 7-Pin(7+Tab) TO-220 Tube | 买入 | |
|
LT1581CT7-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 10A 7-Pin(7+Tab) TO-220 | 买入 | |
|
LT1581CT7#06PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 10A 7-Pin(7+Tab) TO-220 | 买入 |