Typical Application for LT1584IT-3.3 3.3V/7A Low Dropout Regulator for the Intel 486TM DX4TM Overdrive Microprocessor
使用 Analog Devices 的 LT1584IT-3.3 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Desktop PC Power Supply
- DSP/FPGA/Microprocessor Supplies
- Local Logic Supplies
- Post-Regulators
说明
- Typical Application for LT1584IT-3.3 3.3V/7A Low Dropout Regulator for the Intel 486TM DX4TM Overdrive Microprocessor. The LT1584 is a low dropout regulator with 7A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage3.3 V
-
Output Current7 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1584IT-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 7A 3-Pin(3+Tab) TO-220 | 买入 |