Typical Application for LT1610 - 1.7MHz, Single Cell Micro-power DC/DC Converter
使用 Analog Devices 的 LT1610 的参考设计
Image
1 / 1
依据最终产品
- Battery Backup
- Cordless Phone
- LCD Bias Supply
- Pager
- Portable Equipments
说明
- Typical Application for the LT1610 is a micropower fixed frequency DC/DC converter that operates from an input voltage as low as 1V
主要特色
-
Conversion TypeDC to DC
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1610CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
LT1610CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP | 买入 | |
|
LT1610CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP T/R | 买入 | |
|
LT1610CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP | 买入 | |
|
LT1610IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N | 买入 | |
|
LT1610CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N | 买入 | |
|
LT1610CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP | 买入 | |
|
LT1610IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
LT1610IS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
LT1610CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N Tube | 买入 |