Typical Application for LT1640A Negative Voltage Hot-Swap Controller
使用 Analog Devices 的 LT1640A 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Central Office Switch
- Distributed Power System
- Power Supplies
说明
- Typical Application for LT1640AL/LT1640AH are 8-pin, Negative Voltage Hot-Swap controllers that allow a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor
主要特色
-
Input Voltage10 to 80 V
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1640ALCN8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin PDIP N Tube | 买入 | |
|
LT1640AHIS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N | 买入 | |
|
LT1640ALIS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N | 买入 | |
|
LT1640ALCS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N T/R | 买入 | |
|
LT1640ALIS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N T/R | 买入 | |
|
LT1640ALIN8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin PDIP N Tube | 买入 | |
|
LT1640AHIN8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin PDIP N Tube | 买入 | |
|
LT1640ALIS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N Tube | 买入 | |
|
LT1640ALCS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N | 买入 | |
|
LT1640AHIS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N T/R | 买入 | |
|
LT1640AHCS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N Tube | 买入 | |
|
LT1640AHCS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N | 买入 |