Typical Application for LT1762 - 150mA, Low Noise, LDO Micro-power Regulators
使用 Analog Devices 的 LT1762 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LT1762 - 150mA, Low Noise, LDO Micro-power Regulators. The LT 1762 series are micropower, low noise, low dropout regulators. The devices are capable of supplying 150mA of output current with a dropout voltage of 270mV
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.7 to 20 V
-
TopologyLDO
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1762EMS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin MSOP T/R | 买入 | |
|
LT1762EMS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP T/R | 买入 | |
|
LT1762EMS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.15A 8-Pin MSOP | 买入 | |
|
LT1762EMS8-3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 8-Pin MSOP T/R | 买入 | |
|
LT1762EMS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.15A 8-Pin MSOP T/R | 买入 | |
|
LT1762EMS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 8-Pin MSOP | 买入 | |
|
LT1762EMS8-2.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 8-Pin MSOP T/R | 买入 | |
|
LT1762EMS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin MSOP T/R | 买入 | |
|
LT1762EMS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.15A 8-Pin MSOP Tube | 买入 | |
|
LT1762EMS8-3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 8-Pin MSOP T/R | 买入 | |
|
LT1762EMS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP | 买入 | |
|
LT1762EMS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin MSOP | 买入 |