Typical Application for LT1764AEQ-3.3 3.3 VIN to 2.5 VOUT LDO Regulator
使用 Analog Devices 的 LT1764AEQ-3.3 的参考设计
Image
1 / 1
依据最终产品
- Local Logic Supplies
- Post-Regulators
- Switching Power Supply
说明
- Typical Application for LT1764AEQ-3.3 3.3 VIN to 2.5 VOUT LDO Regulator. The LT1764A is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 V
-
Output Voltage2.5 V
-
Output Current3 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1764AEQ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 3A 6-Pin(5+Tab) DDPAK | 买入 |