Typical Application for LT3030 - Dual 750mA/250mA Low Dropout, Low Noise, Micro-power Linear Regulator
使用 Analog Devices 的 LT3030 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LT3030 - Dual 750mA/250mA Low Dropout, Low Noise, Micro-power Linear Regulator. The LT3030 is a dual, micro power, low noise, low dropout linear regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 V
-
Output Voltage1.5|1.8 V
-
Output Current0.25@1.5|0.75@1.8 A
-
TopologyLDO
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3030IUFD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP T/R | 买入 | |
|
LT3030EFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP Tube | 买入 | |
|
LT3030IFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP T/R | 买入 | |
|
LT3030HUFD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP Tube | 买入 | |
|
LT3030HFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP T/R | 买入 | |
|
LT3030IUFD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP Tube | 买入 | |
|
LT3030HFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP Tube | 买入 | |
|
LT3030EFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP T/R | 买入 | |
|
LT3030IFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP Tube | 买入 | |
|
LT3030MPFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP Tube | 买入 | |
|
LT3030MPFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP T/R | 买入 | |
|
LT3030HUFD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP T/R | 买入 |