Typical Application for LT3080-1 - Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator
使用 Analog Devices 的 LT3080-1 的参考设计
Image
1 / 1
依据最终产品
- High-Current Applications
- Linear Regulators
- Low-Voltage Applications
- Post-Regulators
- Power Supplies
说明
- Typical Application for the LT3080-1 is a 1.1A low dropout linear regulator that incorporates an internal ballast resistor to allow direct paralleling of devices without the need for PC board trace resistors
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3080IMS8E-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin MSOP EP Tube | 买入 | |
|
LT3080EDD-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | 买入 | |
|
LT3080EDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 买入 | |
|
LT3080IMS8E-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin MSOP EP T/R | 买入 | |
|
LT3080IDD-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | 买入 | |
|
LT3080EMS8E-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin MSOP EP T/R | 买入 | |
|
LT3080EMS8E-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin MSOP EP Tube | 买入 | |
|
LT3080IDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 买入 |