Typical Application for LT3088EM Reference Buffer
使用 Analog Devices 的 LT3088EM 的参考设计
Image
1 / 1
依据最终产品
- Industrial Power Supply
- Post-Regulators
- Safety Applications
- Switching Power Supply
说明
- Typical Application for LT3088EM Reference Buffer. The LT3088 is an 800mA low dropout linear regulator designed for rugged industrial applications. A key feature of the IC is the extended safe operating area (SOA). The LT3088 can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 36 V
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3088EM#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LT3088EM#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 4-Pin(3+Tab) DDPAK Tube | 买入 |