Typical Application for LT3091HFE Load Sharing without Ballasting (Using IMONP)
使用 Analog Devices 的 LT3091HFE 的参考设计
Image
1 / 1
依据最终产品
- Industrial Supplies
- Low-Noise Instrumentation
- Post-Regulators
- Precision Power Supplies
- RF Supply
说明
- Typical Application for LT3091HFE Load Sharing without Ballasting (Using IMONP). The LT3091 is a 1.5A, low dropout negative linear regulator that is easily paralleled to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-3 to -10 V
-
Output Voltage-2.5 V
-
Output Current3 A
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3091HFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 16-Pin TSSOP EP T/R | 买入 | |
|
LT3091HFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 16-Pin TSSOP EP Tube | 买入 |