Typical Application for LT3433 - High Voltage Step-Up/Step-Down DC/DC Converter
使用 Analog Devices 的 LT3433 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Automotive Systems
- Battery Powered Systems
说明
- Typical Application for the LT3433 is a 200kHz fixed-frequency current mode switching regulator that provides both step-up and stepdown regulation using a single inductor
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3433EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP T/R | 买入 | |
|
LT3433EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP T/R | 买入 | |
|
LT3433EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP | 买入 | |
|
LT3433EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP Tube | 买入 |