Typical Application for LT3467AIS67 3.3V to 15V, 135mA Step-Up Converter
使用 Analog Devices 的 LT3467AIS67 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- LCD Bias Supply
- Local Logic Supplies
- Medical Equipments
- WLED Power Supply
- xDSL Power Supply
说明
- Typical Application for LT3467AIS67 3.3V to 15V, 135mA Step-Up Converter. The LT3467A is a switching regulator combine a 42V, 1.1A switch with a soft-start function. The LT3467A switches at 2.1MHz, allowing the use of even smaller components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage15 V
-
Output Current0.135 A
-
TopologyBoost