Typical Application for LT3467ES6 2.6V-3.3V to 5V Boost Converter
使用 Analog Devices 的 LT3467ES6 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- LCD Bias Supply
- Local Logic Supplies
- Medical Equipments
- WLED Power Supply
- xDSL Power Supply
说明
- Typical Application for LT3467ES6 2.6V-3.3V to 5V Boost Converter. The LT3467 is a switching regulator combine a 42V, 1.1A switch with a soft-start function. The LT3467 switches at 1.3MHz, allowing the use of tiny, low cost and low height inductors and capacitors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 3.3 V
-
Output Voltage5 V
-
TopologyBoost