Typical Application for LT3501 - Monolithic Dual Tracking 3A Step-Down Switching Regulator
使用 Analog Devices 的 LT3501 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- Digital Signal Processing
- Distributed Power System
- DSL Modem
- Optical Disc Drives
- Power Supplies
- Transformer
说明
- Typical Application for the LT3501 is a dual-current mode PWM step-down DC/DC converter with two internal 3.5A switches
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3501EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP T/R | 买入 | |
|
LT3501IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP T/R | 买入 | |
|
LT3501IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP Tube | 买入 | |
|
LT3501EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP Tube | 买入 |