Typical Application for LT3905 - Boost DC/DC Converter with APD Current Monitor
使用 Analog Devices 的 LT3905 的参考设计
Image
1 / 1
依据最终产品
- Bias Supplies
- Optical Receiver
- Pin-Diode Biasing
- Telecom & Networking Equipments
说明
- Typical Application for the LT3905 is a fixed frequency current-mode step-up converter designed to bias avalanche photodiodes (APD) in optical receivers
主要特色
-
Conversion TypeDC to DC
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3905IUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 16-Pin QFN EP T/R | 买入 | |
|
LT3905EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 0.45A 16-Pin QFN EP Tube | 买入 | |
|
LT3905IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 16-Pin QFN EP Tube | 买入 | |
|
LT3905EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 16-Pin QFN EP T/R | 买入 |