Typical Application for LT3971A/LT3971A-5 - 38V, 1.3A, 2MHz Step-Down Regulator with 2.2 uA Quiescent Current
使用 Analog Devices 的 LT3971A 的参考设计
Image
1 / 1
依据最终产品
- Automotive Battery
- Industrial Power Supply
- Portable
- USB Power Devices
说明
- Typical Application for LT3971A/LT3971A-5 - 38V, 1.3A, 2MHz Step-Down Regulator with 2.2 uA Quiescent Current. The LT3971A is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3971AIMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.3A 10-Pin MSOP EP T/R | 买入 | |
|
LT3971AIMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.3A 10-Pin MSOP EP Tube | 买入 | |
|
LT3971AIMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.3A 10-Pin MSOP EP Tube | 买入 | |
|
LT3971AIMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.3A 10-Pin MSOP EP T/R | 买入 |