Typical Application for LT4250 Negative 48V Hot-Swap Controller
使用 Analog Devices 的 LT4250 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Central Office Switch
- Distributed Power System
- Power Supplies
说明
- Typical Application for the LT4250L and LT4250H are 8-pin, negative 48V Hot-Swap controllers that allow a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor
主要特色
-
Input Voltage-18 to -80 V