Typical Application for LT4256-1 and LT4256-2 - Positive High Voltage Hot-Swap Controller
使用 Analog Devices 的 LT4256-1 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Alarm System
- Circuit Breaker
- Distributed Power System
- Hot-Swap Board Insertion
- Industrial
- Telecom System
说明
- Typical Application for the LT4256-1/LT4256-2 are high voltage Hot-Swap controllers that allow a board to be safely inserted and removed from a live backplane. An internal driver drives an external N-channel MOSFET switch to control supply voltages ranging from 10.8V to 80V
主要特色
-
Input Voltage10.8 to 80 V
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4256-1IS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 买入 | |
|
LT4256-1CS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N | 买入 | |
|
LT4256-1IS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N | 买入 | |
|
LT4256-1CS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | 买入 | |
|
LT4256-1IS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 买入 | |
|
LT4256-1CS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 买入 | |
|
LT4256-1IS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | 买入 |