Typical Application for LT8610AC - 42V, 3.5A Synchronous Step-Down Regulator with 2.5 uA Quiescent Current
使用 Analog Devices 的 LT8610AC 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LT8610AC - 42V, 3.5A Synchronous Step-Down Regulator with 2.5 uA Quiescent Current. The LT8610AC is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5uA of quiescent current. Compared to the LT8610AB, the LT8610AC has a lower feedback voltage of 800mV and a lower minimum VIN of 3V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 42 V
-
Output Voltage5 V
-
Output Current3.5 A
-
TopologyBuck- Synchronous
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8610ACEMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP Tube | 买入 | |
|
LT8610ACEMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP T/R | 买入 | |
|
LT8610ACHMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP T/R | 买入 | |
|
LT8610ACEMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP Tube | 买入 | |
|
LT8610ACIMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP T/R | 买入 | |
|
LT8610ACEMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP T/R | 买入 | |
|
LT8610ACHMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP Tube | 买入 | |
|
LT8610ACIMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP T/R | 买入 | |
|
LT8610ACIMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP Tube | 买入 | |
|
LT8610ACHMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP Tube | 买入 | |
|
LT8610ACHMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP T/R | 买入 | |
|
LT8610ACIMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A 16-Pin MSOP EP Tube | 买入 |