Typical Application for LTC1402 Serial 12-Bit, 2.2-Msps Sampling ADC
使用 Analog Devices 的 LTC1402 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Data Acquisition System
- Digital Radio
- Medical Imaging
- Portable Instrumentation
- Telecommunication System
说明
- Typical Application for LTC1402 Serial 12-Bit, 2.2-Msps Sampling ADC with shut-down. The LTC1402 is a 12-bit, 2.2Msps sampling A/D converter. This high performance device includes a high dynamic range sample-and-hold and a precision reference. It operates from a single 5V supply or dual 5V supplies and draws only 90mW from 5V
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate2.2M SPS
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1402IGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N T/R | 买入 | |
|
LTC1402IGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N | 买入 | |
|
LTC1402IGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N Tube | 买入 | |
|
LTC1402CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N Tube | 买入 | |
|
LTC1402CGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N | 买入 | |
|
LTC1402IGN#TR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N T/R | 买入 | |
|
LTC1402CGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N T/R | 买入 |