Typical Application for LTC1642 Hot-Swap Controller
使用 Analog Devices 的 LTC1642 的参考设计
Image
1 / 1
依据最终产品
- Circuit Breaker
- Hot-Swap Board Insertion
说明
- Typical Application for LTC1642 is a 16-pin Hot-Swap controller that allows a board to be safely inserted and removed from a live backplane. Using an external N-Channel pass transistor, the board supply voltage can be ramped up at an adjustable rate. A high side switch driver controls the N-Channel gate for supply voltages above 2.97V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1642CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
LTC1642CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N | 买入 | |
|
LTC1642IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N | 买入 |