Typical Application for LTC1864L, 3V, 16-Bit, 150-ksps, 1/2-Channel ADC in MSOP
使用 Analog Devices 的 LTC1864L 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Data Acquisition System
- Portable Instrumentation
- Process Control
说明
- Typical Application for LTC1864L, 3V, 16-Bit, 150-ksps, 1/2-Channel ADC in MSOP. The LTC1864L/LTC1865L are 16-bit A/D converters that are offered in MSOP and SO-8 packages and operate on a single 3V supply. At 150-ksps, the supply current is only 450 uA. The supply current drops at lower speeds because the LTC1864L/LTC1865L automatically power down between conversions
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate150K SPS
-
Number of Channels1CH|2CH
Featured Parts (25)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1864LIMS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP | 买入 | |
|
LTC1864LAIMS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP T/R | 买入 | |
|
LTC1864LAIMS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP | 买入 | |
|
LTC1864LIS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin SOIC N | 买入 | |
|
LTC1864LCS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin SOIC N T/R | 买入 | |
|
LTC1864LCS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin SOIC N Tube | 买入 | |
|
LTC1864LCMS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP Tube | 买入 | |
|
LTC1864LAIMS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP Tube | 买入 | |
|
LTC1864LACMS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP T/R | 买入 | |
|
LTC1864LIMS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP T/R | 买入 | |
|
LTC1864LCMS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP T/R | 买入 | |
|
LTC1864LAIS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin SOIC N Tube | 买入 |