Typical Application for LTC2655CGN-H12 Quad, 12-Bit Rail-to-Rail DAC with I2C Reference
使用 Analog Devices 的 LTC2655CGN-H12 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Automotive Applications
- Industrial Automation HMI
- Mobile Communications
- Portable Instrumentation
- Process Control
说明
- Typical Application for LTC2655CGN-H12 Quad, 12-Bit Rail-to-Rail DAC with I2C Reference. The DACs have built-in high performance, rail-to-rail, output buffers and are guaranteed monotonic. The LTC2655-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply
主要特色
-
DAC Resolution12 Bit
-
Number of Channels4CH