Typical Application for LTC2854, 3.3V, 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination
使用 Analog Devices 的 LTC2854 的参考设计
Image
1 / 1
依据最终产品
- Level Translation System
- Transceivers
说明
- Typical Application for LTC2854, 3.3V, 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination. The receiver includes a logic-selectable 120O termination, one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions off-loading or shorted inputs
主要特色
-
Interface StandardsRS-485|RS-422
-
Isolated Voltage3.3 KV
-
Data Rate20 Mbps
-
FunctionsLine Transceiver
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC2854HDD#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP Tube | 买入 | |
|
LTC2854IDD#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP T/R | 买入 | |
|
LTC2854CDD#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP Tube | 买入 | |
|
LTC2854CDD#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP T/R | 买入 | |
|
LTC2854IDD#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP Tube | 买入 | |
|
LTC2854HDD#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP T/R | 买入 |