Typical Application for LTC2945IUD Power Monitor with on-board ADC and I2C
使用 Analog Devices 的 LTC2945IUD 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Consumer Applications
- Industrial Applications
- Telecom Infrastructure
说明
- Typical Application for LTC2945IUD Power Monitor with on-board ADC and I2C. The LTC2945 is a rail-to-rail system monitor that measures current, voltage and power. It features an operating range of 2.7V to 80V and includes a shunt regulator for supplies above 80V to allow flexibility in the selection of input supply
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC2945IUD#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin QFN EP T/R | 买入 | |
|
LTC2945IUD#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin QFN EP Tube | 买入 | |
|
LTC2945IUD-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin QFN EP T/R | 买入 | |
|
LTC2945IUD-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin QFN EP Tube | 买入 |