Typical Application for LTC3130EMSE Multiple Vin 5V Out Application, Using the LTC4412 PowerPath Controller
使用 Analog Devices 的 LTC3130EMSE 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Military Radios
- Sensors
- Solar Power
说明
- Typical Application for LTC3130EMSE Multiple Vin 5V Out Application, Using the LTC4412 PowerPath Controller. The LTC3130 is a high efficiency, low noise, 600mA buck-boost converters with wide Vin and Vout ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6uA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage5 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck Boost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3130EMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP Tube | 买入 | |
|
LTC3130EMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP T/R | 买入 | |
|
LTC3130EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 16-Pin MSOP EP Tube | 买入 | |
|
LTC3130EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 16-Pin MSOP EP T/R | 买入 |