Typical Application for LTC3425 - 5A, 8MHz, 4-Phase Synchronous Step-Up DC/DC Converter
使用 Analog Devices 的 LTC3425 的参考设计
Image
1 / 1
依据最终产品
- Point-of-Load Regulations
- Portable Computers
- Power Conversion
说明
- Typical Application for the LTC3425 is a synchronous, 4-phase boost converter with output disconnect capable of operation below 1V input
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3425EUH | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP | 买入 | |
|
LTC3425EUH#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP T/R | 买入 |