Typical Application for LTC3539/LTC3539-2 - 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters
使用 Analog Devices 的 LTC3539 的参考设计
Image
1 / 1
依据最终产品
- Active Noise Cancellation
- Barcode Scanner
- GPS Navigation
- Handsets
- Medical Instruments
- Portable
说明
- Typical Application for the LT3697 is a 35V, 2.5A step-down switching regulator designed to power 5V USB applications. A precise output voltage and programmable cable drop compensation maintain accurate 5V regulation at the USB socket connected to the end of a long cable
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3539EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | 买入 |