Typical Application for LTC3608 - 18V, 8A Monolithic Synchronous Step-Down DC/DC Converter
使用 Analog Devices 的 LTC3608 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Point-of-Load Applications
说明
- Typical Application for LTC3608 - 18V, 8A Monolithic Synchronous Step-Down DC/DC Converter. The LTC3608 is a high efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 8A output current from a 4V to 18V (20V maximum) input supply. It uses a valley current control architecture to deliver very low duty cycle operation at high frequency with excellent transient response. The operating frequency is selected by an external resistor and is compensated for variations in VIN and VOUT
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 18 V
-
Output Current8 A
-
TopologyBuck- Synchronous
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3608IWKG#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.6V 8A 52-Pin QFN EP T/R | 买入 | |
|
LTC3608EWKG#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.6V 8A 52-Pin QFN EP T/R | 买入 |