Typical Application for LTC3615IFE Dual 3A Synchronous Step-Down DC/DC Converter for Soft-Start Circuit
使用 Analog Devices 的 LTC3615IFE 的参考设计
Image
1 / 1
依据最终产品
- DDR Termination
- Distributed Power System
- Handheld Electronics
- PoL Power Supply
- Portable Computers
说明
- Typical Application for LTC3615IFE Dual 3A Synchronous Step-Down DC/DC Converter for Soft-Start Circuit. The LTC3615 is a dual 3A synchronous step-down regulators using a current mode, constant-frequency architecture. The DC supply current is only 130 uA (Burst Mode operation at no-load) while maintaining the output voltages, dropping to zero current in shutdown. The 2.25V to 5.5V input supply range makes the parts ideally suited for single Li-Ion applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.8|2.5 V
-
Output Current3 A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3615IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP Tube | 买入 | |
|
LTC3615IFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP T/R | 买入 | |
|
LTC3615IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP T/R | 买入 |