Typical Application for LTC3621IDCB-3.3 1.2Vout, Synchronized to 600kHz, Forced Continuous Mode Synchronous Step-Down Regulator
使用 Analog Devices 的 LTC3621IDCB-3.3 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Embedded Computing
- Emergency Radio
- Handheld POS Scanner
说明
- Typical Application for LTC3621IDCB-3.3 1.2Vout, Synchronized to 600kHz, Forced Continuous Mode Synchronous Step-Down Regulator. The LTC3621 is a high efficiency 17V, 1A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features Ultra Low quiescent current and high efficiencies over a wide VOUT range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage1.2 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3621IDCB-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 6-Pin DFN EP T/R | 买入 |