Typical Application for LTC3722 - Synchronous Dual Mode Phase Modulated Full Bridge Controllers
使用 Analog Devices 的 LTC3722 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Server Power Supply
- Telecom Power Supply
说明
- Typical Application for LTC3722 - Synchronous Dual Mode Phase Modulated Full Bridge Controllers. The LTC3722-1/LTC3722-2 phase-shift PWM controllers provide all of the control and protection functions necessary to implement a high efficiency, zero voltage switched (ZVS), full bridge power converter
主要特色
-
Conversion TypeDC to DC
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3722IGN-2#TRPBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3722IGN-2#PBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3722HGN-1#TRPBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3722IGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3722HGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3722EGN-1#TRPBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3722EGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3722IGN-1#TRPBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3722EGN-2#PBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3722EGN-2#TRPBF | Analog Devices | PWM and Resonant Controllers | Resonant Controller 100mA 275kHz 24-Pin SSOP N T/R | 买入 |