Typical Application for LTC3734 - Single-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs
使用 Analog Devices 的 LTC3734 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LTC3734 - Single-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs. The LTC3734 is a single-phase synchronous step-down switching regulator controller that drives all N-channel power MOSFETs in a constant frequency architecture
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 24 V
-
Output Voltage0.7 to 1.708 V
-
Output Current20 A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3734EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 32-Pin QFN EP Tube | 买入 | |
|
LTC3734EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 32-Pin QFN EP T/R | 买入 |