Typical Application for LTC3736 - Dual 2-Phase, No RSENSE, Synchronous Controller with Output Tracking
使用 Analog Devices 的 LTC3736 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Distributed Power System
- Notebook
- Palm Computers
- Portable Instrumentation
说明
- Typical Application for LTC3736 - Dual 2-Phase, No RSENSE, Synchronous Controller with Output Tracking. The LTC3736 is a 2-phase dual synchronous step-down switching regulator controller with tracking that drives external complementary power MOSFETs using few external components. The constant frequency current mode architecture with MOSFET VDS sensing eliminates the need for sense resistors and improves efficiency. Power loss and noise due to the ESR of the input capacitance are minimized by operating the two controllers out of phase
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 9.8 V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3736EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3736EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N | 买入 | |
|
LTC3736EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3736EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N T/R | 买入 |