Typical Application for LTC3853 - Triple Output, Multiphase Synchronous Step-Down Controller
使用 Analog Devices 的 LTC3853 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
说明
- Typical Application for LTC3853 - Triple Output, Multiphase Synchronous Step-Down Controller. The LTC3853 is a high performance triple output stepdown switching regulator controller that drives all N-channel synchronous power MOSFET stages. Power loss and supply noise are minimized by operating the output stages out of phase. The part can be configured as a dual phase controller plus a single phase controller if needed. The part can also be configured to provide a single 3-phase output for even higher output currents
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 24 V
-
Output Voltage1.2|3.3|5 V
-
Output Current5 A
-
TopologyBuck- Synchronous
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3853EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP T/R | 买入 | |
|
LTC3853IUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP T/R | 买入 | |
|
LTC3853MPUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP Tube | 买入 | |
|
LTC3853EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP Tube | 买入 | |
|
LTC3853HUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP T/R | 买入 | |
|
LTC3853IUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP Tube | 买入 | |
|
LTC3853HUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP Tube | 买入 | |
|
LTC3853MPUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP T/R | 买入 |