Typical Application for LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense
使用 Analog Devices 的 LTC3855 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Distributed Power System
- Telecom System
说明
- Typical Application for LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense. The LTC3855 is a dual Poly-Phase current mode synchronous step-down switching regulator controller that drives all N-channel power MOSFET stages. It includes a high speed differential remote sense amplifier. The maximum current sense voltage is programmable for either 30mV, 50mV or 75mV, allowing the use of either the inductor DCR or a discrete sense resistor as the sensing element
主要特色
-
Conversion TypeDC to DC
-
Output Voltage1.2|1.8 V
-
Output Current15@1.8V|15@1.2V A
-
Efficiency95 %
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3855IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP T/R | 买入 | |
|
LTC3855EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | 买入 | |
|
LTC3855IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP Tube | 买入 | |
|
LTC3855EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP T/R | 买入 | |
|
LTC3855EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP Tube | 买入 | |
|
LTC3855EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R | 买入 | |
|
LTC3855IUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R | 买入 | |
|
LTC3855IUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | 买入 |