Typical Application for LTC5510 1MHz to 6GHz Wideband High Linearity Active Mixer
使用 Analog Devices 的 LTC5510 的参考设计
Image
1 / 1
依据最终产品
- Receivers
- Transmitters
- Wireless Infrastructure
说明
- Typical Application for LTC5510 is a high linearity mixer optimized for applications requiring very wide input bandwidth, low distortion, and low LO leakage. The chip includes a double-balanced active mixer with an input buffer and a high speed LO amplifier
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC5510IUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP T/R | 买入 | |
|
LTC5510IUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP Tube | 买入 |