Typical Application for LTM4643IY 12V and 5V Two Separate Input Rails, 1.2V at 6A and 3.3V at 6A Output Step-Down Regulator
使用 Analog Devices 的 LTM4643IY 的参考设计
Image
1 / 1
依据最终产品
- DSP, ASIC & FPGA Power Supply
说明
- Typical Application for LTM4643IY 12V and 5V Two Separate Input Rails, 1.2V at 6A and 3.3V at 6A Output Step-Down Regulator. The LTM4643 is a quad DC/DC step-down regulator with 3A per output. Outputs can be paralleled in an array for up to 12A capability. Included in the package are the switching controllers, power FETs, inductors and support components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5|12 V
-
Output Voltage1.2|3.3 V
-
Output Current6 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4643IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 3.3V 3A/3A/3A/3A 77-Pin BGA Tray | 买入 | |
|
LTM4643IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 3.3V 3A/3A/3A/3A 77-Pin BGA Tray | 买入 |