Typical Application for LTM8056 - 58VIN, 48Vout Buck-Boost module Regulator
使用 Analog Devices 的 LTM8056 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Industrial Control
- Solar Power
说明
- Typical Application for LTM8056 - 58VIN, 48Vout Buck-Boost module Regulator. The LTM8056 is a 58VIN, buck-boost module regulator. Included in the package are the switching controller, power switches, inductor and support components. A resistor to set the switching frequency, a resistor divider to set the output voltage, and input and output capacitors are all that are needed to complete the design. Other features such as input and output average current regulation may be implemented with just a few components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 58 V
-
Output Voltage24 V
-
Efficiency96 %
-
TopologyBuck Boost
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8056 | Analog Devices | DC to DC Converter and Switching Regulator Module | 12A, 28VIN DC/DC uModule Regulator with PLL | 买入 | |
|
LTM8056IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 48V 4A 121-Pin BGA Tray | 买入 | |
|
LTM8056IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 48V 4A 121-Pin BGA Tray | 买入 | |
|
LTM8056EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 48V 4A 121-Pin BGA Tray | 买入 | |
|
LTM8056MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 48V 4A 121-Pin BGA Tray | 买入 | |
|
LTM8056MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 48V 4A 121-Pin BGA Tray | 买入 |