Typical Application for LTM9001-A/LTM9001-B, 16-Bit IF/Baseband Receiver Subsystem
使用 Analog Devices 的 LTM9001 的参考设计
Image
1 / 1
依据最终产品
- Cell Basestation
- Receivers
- Telecommunication System
说明
- Typical Application for LTM9001-A/LTM9001-B, 16-Bit IF/Baseband Receiver Subsystem. The LTM9001 is an integrated system in a package (SiP) that includes a high-speed 16-bit A/D converter, matching network, anti-aliasing filter and a low noise, differential amplifier with fixed gain. It is designed for digitizing wide dynamic range signals with an intermediate frequency (IF) range up to 300MHz
主要特色
-
ADC Resolution16 Bit
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM9001IV-AA#PBF | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray | 买入 | |
|
LTM9001IV-BA#PBF | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray | 买入 | |
|
LTM9001CV-AD#PBF | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray | 买入 | |
|
LTM9001CV-AA#PBF | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray | 买入 | |
|
LTM9001IV-AD#PBF | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray | 买入 | |
|
LTM9001IV-GA#PBF | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray | 买入 | |
|
LTM9001CV-GA#PBF | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray | 买入 | |
|
LTM9001CV-BA#PBF | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray | 买入 |